TVS Diodes

Results: 74
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
7.02V7.78V10.2V11.1V12.8V13.6V15.3V17.1V18.8V20.5V23.1V25.6V
Voltage - Breakdown (Min)
7.79V8.65V12.4V14.3V15.2V17.1V19V20.9V22.8V25.7V28.5V31.4V
Voltage - Clamping (Max) @ Ipp
12.1V13.4V16.7V18.2V21.2V22.5V25.5V27.7V30.6V33.2V37.5V41.4V
Current - Peak Pulse (10/1000µs)
800mA900mA1A1.1A1.3A1.5A1.9A2.1A2.2A4.5A4.9A5.4A
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-65°C ~ 185°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
74Results
Applied FiltersRemove All

Showing
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB J- Bend)
TPSMB36A
TVS DIODE 30.8VWM 49.9VC DO214AA
Littelfuse Inc.
19,744
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
12.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB36CA
TVS DIODE 30.8VWM 49.9VC DO214AA
Littelfuse Inc.
10,802
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
49.9V
12.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB39A
TVS DIODE 33.3VWM 53.9VC DO214AA
Littelfuse Inc.
9,307
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33.3V
37.1V
53.9V
11.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB33A
TVS DIODE 28.2VWM 45.7VC DO214AA
Littelfuse Inc.
6,956
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
13.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB82CA
TVS DIODE 70.1VWM 113VC DO214AA
Littelfuse Inc.
6,490
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70.1V
77.9V
113V
5.4A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB27CA
TVS DIODE 23.1VWM 37.5VC DO214AA
Littelfuse Inc.
6,292
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
23.1V
25.7V
37.5V
16.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB33CA
TVS DIODE 28.2VWM 45.7VC DO214AA
Littelfuse Inc.
5,931
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
45.7V
13.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB650CA-A
TVS DIODE 553VWM 897VC DO214AA
Littelfuse Inc.
32,904
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.32813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
553V
617.5V
897V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB62A
TVS DIODE 53VWM 85VC DO214AA
Littelfuse Inc.
5,830
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
53V
58.9V
85V
7.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB18A
TVS DIODE 15.3VWM 25.5VC DO214AA
Littelfuse Inc.
21,754
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15.3V
17.1V
25.5V
24.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB30CA
TVS DIODE 25.6VWM 41.4VC DO214AA
Littelfuse Inc.
19,175
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
41.4V
14.7A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB18CA
TVS DIODE 15.3VWM 25.5VC DO214AA
Littelfuse Inc.
11,124
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15.3V
17.1V
25.5V
24.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB62CA
TVS DIODE 53VWM 85VC DO214AA
Littelfuse Inc.
8,521
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
53V
58.9V
85V
7.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB39CA
TVS DIODE 33.3VWM 53.9VC DO214AA
Littelfuse Inc.
6,203
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
11.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB15CA
TVS DIODE 12.8VWM 21.2VC DO214AA
Littelfuse Inc.
5,965
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12.8V
14.3V
21.2V
28.8A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB24CA
TVS DIODE 20.5VWM 33.2VC DO214AA
Littelfuse Inc.
5,244
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20.5V
22.8V
33.2V
18.4A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB30A
TVS DIODE 25.6VWM 41.4VC DO214AA
Littelfuse Inc.
4,085
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
14.7A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB43CA
TVS DIODE 36.8VWM 59.3VC DO214AA
Littelfuse Inc.
3,954
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
59.3V
10.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB56A
TVS DIODE 47.8VWM 77VC DO214AA
Littelfuse Inc.
2,873
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
47.8V
53.2V
77V
7.9A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB56CA
TVS DIODE 47.8VWM 77VC DO214AA
Littelfuse Inc.
2,655
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
47.8V
53.2V
77V
7.9A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB22CA
TVS DIODE 18.8VWM 30.6VC DO214AA
Littelfuse Inc.
1,186
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18.8V
20.9V
30.6V
19.9A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB440A-A
TVS DIODE 376VWM 602VC DO214AA
Littelfuse Inc.
2,972
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.28875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
376V
418V
602V
1A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB600CA-A
TVS DIODE 511VWM 828VC DO214AA
Littelfuse Inc.
7,945
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.32813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
511V
570V
828V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB480A-A
TVS DIODE 408VWM 658VC DO214AA
Littelfuse Inc.
3,880
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.33576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
408V
456V
658V
900mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB24A
TVS DIODE 20.5VWM 33.2VC DO214AA
Littelfuse Inc.
2,884
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20.5V
22.8V
33.2V
18.4A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 74

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.