TVS Diodes

Results: 454
Manufacturer
VishayVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V5.5V6V6.4V6.5V7V7.02V7.37V7.5V7.78V8V8.1V
Voltage - Breakdown (Min)
6.12V6.4V6.67V7.13V7.22V7.78V7.79V8.19V8.33V8.65V8.89V9V
Voltage - Clamping (Max) @ Ipp
9.2V10.3V10.8V11.2V11.3V12V12.1V12.9V13.4V13.6V13.8V14.4V
Current - Peak Pulse (10/1000µs)
2.1A2.25A2.4A2.6A2.8A2.9A3.1A3.4A3.8A4.1A4.4A4.8A
Power - Peak Pulse
200W400W-
Applications
-General Purpose
Capacitance @ Frequency
144pF @ 1MHz148pF @ 1MHz151pF @ 1MHz161pF @ 1MHz162pF @ 1MHz165pF @ 1MHz172pF @ 1MHz178pF @ 1MHz198pF @ 1MHz207pF @ 1MHz227pF @ 1MHz230pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 185°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-219ABMPG06, AxialMicroSMP
Supplier Device Package
DO-219AB (SMF)MPG06MicroSMP (DO-219AD)
Stocking Options
Environmental Options
Media
Marketplace Product
454Results
Applied FiltersRemove All

Showing
of 454
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
130,902
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V26.7V38.9V5.1A200WNoGeneral Purpose244pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
83,861
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener128V31.1V45.4V4.4A200WNoGeneral Purpose227pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
162,201
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V6.4V9.2V21.7A200WNoGeneral Purpose1120pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
64,677
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V6.4V9.2V21.7A200WNoGeneral Purpose1120pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
50,369
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener115V16.7V24.4V8.2A200WNoGeneral Purpose367pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
47,589
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.08141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener126V28.9V42.1V4.8A200WNoGeneral Purpose230pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
22,957
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener148V53.3V77.4V2.6A200WNoGeneral Purpose161pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
84,477
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener154V60V88V2.25A200WNoGeneral Purpose148pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
75,938
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener16V6.67V10.3V19.4A200WNoGeneral Purpose1063pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
47,171
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener136V40V58.1V3.4A200WNoGeneral Purpose178pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
40,434
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener110V11.1V17V11.8A200WNoGeneral Purpose562pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
35,278
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener117V18.9V27.6V7.2A200WNoGeneral Purpose324pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
23,487
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener130V33.3V48.4V4.1A200WNoGeneral Purpose207pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
18,596
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener118V20V29.2V6.8A200WNoGeneral Purpose320pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
17,070
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener122V24.4V35.5V5.6A200WNoGeneral Purpose271pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
43,452
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V10.1A200WNo-483pF @ 1MHz-65°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDO-219ABDO-219AB (SMF)
21,000
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener130V33.3V48.4V4.1A200WNo-207pF @ 1MHz-65°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDO-219ABDO-219AB (SMF)
56,911
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V26.7V38.9V5.1A200WNoGeneral Purpose244pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
27,273
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V10.1A200WNoGeneral Purpose483pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
21,773
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.06473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1600V----NoGeneral Purpose--55°C ~ 175°C (TJ)--Surface MountMicroSMPMicroSMP (DO-219AD)
72,836
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener16.5V7.22V11.2V17.9A200WNoGeneral Purpose938pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
66,620
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener126V28.9V42.1V4.8A200WNoGeneral Purpose230pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
59,615
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener116V17.8V26V7.7A200WNoGeneral Purpose343pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
51,342
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.08610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener133V36.7V53.3V3.8A200WNoGeneral Purpose198pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
38,006
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener145V50V72.7V2.8A200WNoGeneral Purpose162pF @ 1MHz-65°C ~ 175°C (TJ)--Surface MountDO-219ABDO-219AB (SMF)
Showing
of 454

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.