TVS Diodes

Results: 218
Manufacturer
Bourns Inc.Littelfuse Inc.SMC Diode SolutionsTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Voltage - Reverse Standoff (Typ)
5V6V6.5V7V7.5V8V8.5V9V10V11V12V13V
Voltage - Breakdown (Min)
6.4V6.67V7.22V7.78V8.33V8.89V9.44V10V11.1V12.2V13.3V14.4V
Voltage - Clamping (Max) @ Ipp
9.2V10.3V11.2V12V12.9V13.6V14.4V15.4V15.7V17V17.2V18.2V
Current - Peak Pulse (10/1000µs)
2.9A3.1A3.2A3.4A3.5A3.7A3.8A4.1A4.2A4.4A4.6A4.8A
Applications
-General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
218Results
Applied FiltersRemove All

Showing
of 218
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMAJ Series DO-214AC Pkg
SMA6J12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
76,236
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMA6J28A
TVS DIODE 28VWM 45.4VC DO214AC
Bourns Inc.
16,004
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
13.3A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
14,787
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMA6J15CA
TVS DIODE 15VWM 24.4VC DO214AC
Bourns Inc.
11,885
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.10454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24.6A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J28CA
TVS DIODES SMA 600W
Littelfuse Inc.
10,905
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.8A
600W
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J30CA
TVS DIODE 30VWM 48.4VC DO214 TR
Littelfuse Inc.
10,410
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
12.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J36CA
TVS DIODE 36VWM 58.1VC DO214 TR
Littelfuse Inc.
8,188
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J12CA
TVS DIODE 12VWM 19.9VC DO214 TR
Littelfuse Inc.
6,113
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
31A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J15A
TVS DIODE 15VWM 24.4VC DO214 TR
Littelfuse Inc.
5,242
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
25.1A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J24CA
TVS DIODE 24VWM 38.9VC DO214 TR
Littelfuse Inc.
4,103
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
16A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J5.0CA
TVS DIODE 5VWM 9.2VC DO214AC TR
Littelfuse Inc.
17,036
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.13704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
66A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J33CA
TVS DIODE 33VWM 53.3VC DO214 TR
Littelfuse Inc.
6,456
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.13730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.8A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J6.0A
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
14,912
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
61A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMAJ Series DO-214AC Pkg
SMA6J5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
13,625
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMA6J15CA
TVS DIODE 15VWM 24.4VC DO214AC
Littelfuse Inc.
7,237
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
25.1A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J8.5CA
TVS DIODE 8.5VWM 14.4VC DO214 TR
Littelfuse Inc.
6,682
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8.5V
9.44V
14.4V
41.7A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J6.0CA
TVS DIODE 6VWM 10.3VC DO214AC TR
Littelfuse Inc.
5,585
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
61A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J13A
TVS DIODE 13VWM DO214AC
Littelfuse Inc.
3,554
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
-
-
-
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMA6J100A
TVS DIODE 100VWM 162VC SMA
Bourns Inc.
4,965
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.15130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
100V
111V
162V
3.7A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
MFG_DO-214AC,SMA
SMA6J15A
TVS DIODE 15VWM 23.6VC DO214AC
Taiwan Semiconductor Corporation
7,500
In Stock
7,500 : $0.11302
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
15V
16.7V
23.6V
25.4A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMA6J58A
TVS DIODE 58VWM 93.6V DO214AC TR
Littelfuse Inc.
5,000
In Stock
5,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
58V
64.4V
93.6V
6.7A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
13,645
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10,061
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
15.5A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMA6J6.0A
TVS DIODE 6VWM 10.3VC DO214AC
Bourns Inc.
9,691
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
58.3A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMA6J15A
TVS DIODE 15VWM 24.4VC DO214AC
Bourns Inc.
8,035
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24.6A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 218

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.