TVS Diodes

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMBJ11CA-HRA
1.5SMB68A
TVS DIODE 58.1VWM 92V DO214AA
Littelfuse Inc.
6,572
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.20900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58.1V
64.6V
92V
16.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB43CA
TVS DIODE 36.8VWM 59.3V DO214AA
Littelfuse Inc.
1,352
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.22800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
59.3V
25.6A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB33A
TVS DIODE 28.2VWM 45.7V DO214AA
Littelfuse Inc.
2,589
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.23000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
33.3A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB36CA
TVS DIODE 30.8VWM 49.9V DO214AA
Littelfuse Inc.
5,255
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.22300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
49.9V
30.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB30A
TVS DIODE 25.6VWM 41.4V DO214AA
Littelfuse Inc.
1,373
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.22700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
36.7A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB33CA
TVS DIODE 28.2VWM 45.7V DO214AA
Littelfuse Inc.
9,893
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.21200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
45.7V
33.3A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB39CA
TVS DIODE 33.3VWM 53.9V DO214AA
Littelfuse Inc.
4,629
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.21200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
28.2A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB30CA
TVS DIODE 25.6VWM 41.4V DO214AA
Littelfuse Inc.
2,865
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.24583
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
41.4V
36.7A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB75CA
TVS DIODE 64.1VWM 103V DO214AA
Littelfuse Inc.
1,541
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.20800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
64.1V
71.3V
103V
14.8A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB56CA
TVS DIODE 47.8VWM 77V DO214AA
Littelfuse Inc.
1,875
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24598
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
47.8V
53.2V
77V
19.7A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB56A
TVS DIODE 47.8VWM 77V DO214AA
Littelfuse Inc.
645
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.23000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
47.8V
53.2V
77V
19.7A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB39A
TVS DIODE 33.3VWM 53.9V DO214AA
Littelfuse Inc.
492
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.22600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33.3V
37.1V
53.9V
28.2A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB36A
TVS DIODE 30.8VWM 49.9V DO214AA
Littelfuse Inc.
930
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.24583
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
30.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB68CA
TVS DIODE 58.1VWM 92V DO214AA
Littelfuse Inc.
479
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.24598
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58.1V
64.6V
92V
16.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB43A
TVS DIODE 36.8VWM 59.3V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.85000
Cut Tape (CT)
3,000 : $0.21900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36.8V
40.9V
59.3V
25.6A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB51CA
TVS DIODE 43.6VWM 70.1V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.00000
Cut Tape (CT)
3,000 : $0.21700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43.6V
48.5V
70.1V
21.7A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB20A
TVS DIODE 17.1VWM 27.7V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
1
-
17.1V
19V
27.7V
54.9A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB62CA
TVS DIODE 53VWM 85VC DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
-
1
53V
58.9V
85V
17.9A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB82CA
TVS DIODE 70.1VWM 113V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
-
1
70.1V
77.9V
113V
13.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB91CA
TVS DIODE 77.8VWM 125V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
-
1
77.8V
86.5V
125V
12.2A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB82A
TVS DIODE 70.1VWM 113V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
1
-
70.1V
77.9V
113V
13.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB27CA
TVS DIODE 23.1VWM 37.5V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
-
1
23.1V
25.7V
37.5V
40.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB91A
TVS DIODE 77.8VWM 125V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
1
-
77.8V
86.5V
125V
12.2A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB47CA
TVS DIODE 40.2VWM 64.8V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
-
1
40.2V
44.7V
64.8V
23.5A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
1.5SMB75A
TVS DIODE 64.1VWM 103V DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $0.22533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Zener
1
-
64.1V
71.3V
103V
14.8A
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 38

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.