TVS Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Unidirectional Channels
24
Power - Peak Pulse
80W-
Capacitance @ Frequency
0.85pF @ 1MHz0.85pF @ 825MHz
Operating Temperature
-40°C ~ 125°C (TJ)-
Package / Case
6-UFDFNSOT-23-6SOT-563, SOT-666
Supplier Device Package
6-µQFN (1.45x1.0)SOT-23-6SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
DVIULC6-4SC6
TVS DIODE 5VWM 17VC SOT23-6
STMicroelectronics
25,782
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.18790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V
6V
17V
5A (8/20µs)
80W
Yes
General Purpose
0.85pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
6-UFDFN
DVIULC6-2M6
TVS DIODE 5VWM 17VC 6UQFN
STMicroelectronics
7,008
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
2
5V
6V
17V
5A (8/20µs)
-
Yes
General Purpose
0.85pF @ 825MHz
-
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
SOT-666
DVIULC6-2P6
TVS DIODE 5VWM 17VC SOT666
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
5V
6V
17V
5A (8/20µs)
-
Yes
General Purpose
0.85pF @ 825MHz
-
Surface Mount
SOT-563, SOT-666
SOT-666
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.