TVS Diodes

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD5V0V1BL
PESD5V0V1BL
TVS DIODE 5VWM 12.5VC SOD882
UMW
6,859
In Stock
1 : $0.20000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
5.8V
12.5V
4.8A (8/20µs)
45W
No
Ethernet, Telecom
11pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
-
Surface Mount
SOD-882
SOD-882
SOD-323 Top
PESD3V3L1BA
TVS DIODE 3.3VWM 24VC SOD323
UMW
2,627
In Stock
1 : $0.33000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
-
1
3.3V (Max)
4V
24V
20A (8/20µs)
480W
No
General Purpose
100pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SM05
SM05
TVS DIODE 5VWM 18VC SOT233
UMW
1,184
In Stock
1 : $0.35000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
2
-
5V (Max)
6V
18V
17A
350W
No
Telecom
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBZ5V6ALT1G
MMBZ5V6ALT1G
TVS DIODE 3VWM 8VC SOT23
UMW
2,454
In Stock
1 : $0.37000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
2
-
3V (Max)
5.32V
8V
3A
24W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOD-323 Top
SD05C
TVS DIODE 5VWM 18VC SOD323
UMW
1,669
In Stock
1 : $0.43000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
6V
18V
17A
350W
No
Telecom
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323 Top
PESD1LIN
TVS DIODE 15VWM 24VWM SOD323
UMW
1,300
In Stock
1 : $0.43000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
-
1
15V (Max), 24V (Max)
17.1V, 25.4V
44V, 70V
3A (8/20µs)
160W
No
-
13pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323 Top
SD03C
TVS DIODE 3.3VWM 16VC SOD323
UMW
4,430
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
3.3V (Max)
4V
16V
20A
350W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD1LIN
PESD1LIN
TVS DIODE 15VWM 24VWM SOD323
EVVO
1,745
In Stock
1 : $0.44000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
-
1
15V (Max), 24V (Max)
17.1V, 25.4V
44V, 70V
3A (8/20µs)
160W
No
-
13pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SD05C
PESD12VL1BA
TVS DIODE 12VWM 26VC SOD323
UMW
5,890
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.11307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12V (Max)
13.3V
26V
10A (8/20µs)
260W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
NUP2105L
NUP2105L
TVS DIODE 24VWM 44VC SOT233
UMW
3,633
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
24V
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TPD1E05U06DPYR
TPD1E05U06DPYR
TVS DIODE 5VWM 15VC 2X1SON
UMW
10,000
In Stock
10,000 : $0.10086
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
5V (Max)
6V
15V
3.5A (8/20µs)
45W
No
General Purpose
0.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x0.6)
SOD-323 Top
GBLC03CI-LF-T7
TVS DIODE 3VWM 7VC SOD323
UMW
7,375
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
3V
4V
7V
1A (8/20µs)
250W
No
Ethernet, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323 Top
GBLC12CI-LF-T7
TVS DIODE 12VWM 19VC SOD323
UMW
5,770
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12V
13.3V
19V
1A (8/20µs)
250W
No
Ethernet, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
RCLAMP0522P.TCT
RCLAMP0522P.TCT
TVS DIODE 5VWM 15VC SLP1610P4
UMW
2,043
In Stock
1 : $0.83000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
No
DVI, HDMI
0.8pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4
USBLC6-2SC6
USBLC6-2SC6
TVS DIODE 5VWM 15VC SOT236
UMW
6,449
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.20249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V
6A (8/20µs)
150W
Yes
Ethernet, USB
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
PSM712-LF-T7
PSM712-LF-T7
TVS DIODE 12VWM 7VWM SOT23
UMW
17,126
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.39023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
25V, 15V
7A (8/20µs)
150W
No
General Purpose
45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
NUP1301
NUP1301
TVS DIODE 70VWM SOT233
UMW
665
In Stock
1 : $0.29000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
2
-
70V (Max)
70V
-
-
-
No
-
0.9pF @ 1MHz (Max)
-65°C ~ 150°C (TJ)
Automotive
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SRV05-4.TCT
SRV05-4.TCT
TVS DIODE 5VWM 20VC SOT236
UMW
122
In Stock
1 : $0.61000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
20V
3A (8/20µs)
60W
Yes
Ethernet, USB
0.8pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SM05.TCT
SM05.TCT
TVS DIODE 5VWM 15VC SOT23
UMW
878
In Stock
1 : $0.75000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
-
2
5V
6V
15V
10A
150W
No
USB
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 19

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.