Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
82402304
TVS DIODE 5VWM 6.8VC SOT23-6L
Würth Elektronik
24,097
In Stock
This product has a maximum purchase limit
1 : $0.83000
Cut Tape (CT)
3,000 : $0.52500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-5V (Max)6V6.8V (Typ)6A (8/20µs)-NoGeneral Purpose13pF @ 1MHz-55°C ~ 85°C (TJ)Surface MountSOT-23-6SOT-23-6L
SOT-563, SOT-666
82400152
TVS DIODE 5VWM 7.7VC SOT563
Würth Elektronik
75,404
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.54900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5V (Max)6V7.7V (Typ)6A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface MountSOT-563, SOT-666SOT-563
SOT-23-6
82400102
TVS DIODE 5VWM 7.7VC SOT23-6L
Würth Elektronik
33,125
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.54900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5V (Max)6V7.7V (Typ)6A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6L
SOT-23-6
824015
TVS DIODE 5VWM 8.2VC SOT23-6L
Würth Elektronik
85,317
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.57400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V8.2V (Typ)4A (8/20µs)-YesEthernet--55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6L
SOT-23-5
824011
TVS DIODE 5VWM 8.5VC SOT23-5L
Würth Elektronik
15,708
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.57400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5V (Max)6.1V8.5V12A (8/20µs)-YesGeneral Purpose--55°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5L
8-TSSOP 8-MSOP
82401646
TVS DIODE 5VWM 13VC 8-MSOP
Würth Elektronik
10,009
In Stock
1 : $2.06000
Cut Tape (CT)
3,000 : $1.31300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)7-5V (Max)6V13V (Typ)17A (8/20µs)-YesHDMI--55°C ~ 85°C (TJ)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT-23-3
824022
TVS DIODE 5VWM 8VC SOT23-3L
Würth Elektronik
37,179
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.38200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-25V (Max)6.1V8V8A (8/20µs)-NoGeneral Purpose12pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
824021
TVS DIODE 5VWM 7VC SOT23-3L
Würth Elektronik
52,218
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener215V (Max)6.1V7V15A (8/20µs)-NoGeneral Purpose55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-6
824001
TVS DIODE 5VWM 9VC SOT23-6L
Würth Elektronik
7,315
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.50100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6.2V9V (Typ)5A (8/20µs)-YesEthernet--55°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6L
6-TSSOP (5 Lead), SC-88A, SOT-353
82402374
TVS DIODE 5VWM 6.8VC SC70-5
Würth Elektronik
10,437
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.54900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-5V (Max)6V6.8V (Typ)6A (8/20µs)-NoGeneral Purpose13pF @ 1MHz-55°C ~ 85°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
6-SOT
82402375
TVS DIODE 5VWM 6.8VC SC70-6
Würth Elektronik
7,707
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.54900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5V (Max)6V6.8V (Typ)6A (8/20µs)-NoGeneral Purpose13pF @ 1MHz-55°C ~ 85°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
SOT-23-6
82402305
TVS DIODE 5VWM 6.8VC SOT23-6L
Würth Elektronik
4,858
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.54900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5V (Max)6V6.8V (Typ)6A (8/20µs)-NoGeneral Purpose13pF @ 1MHz-55°C ~ 85°C (TJ)Surface MountSOT-23-6SOT-23-6L
SOT-143
8240026
TVS DIODE 5VWM 9VC SOT143-4
Würth Elektronik
4,783
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.69300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5V (Max)6V9V6A (8/20µs)-YesGeneral Purpose--55°C ~ 85°C (TJ)Surface MountTO-253-4, TO-253AASOT-143-4
SOT143
8240136
TVS DIODE 3.3VWM 6VC SOT143-4
Würth Elektronik
37,849
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.81300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-3.3V (Max)4.5V6V (Typ)12A (8/20µs)-YesGeneral Purpose--55°C ~ 125°C (TJ)Surface MountTO-253-4, TO-253AASOT-143-4
SOT143
8240116
TVS DIODE 5VWM 9VC SOT143-4
Würth Elektronik
3,981
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.81300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5V (Max)6.1V9V12A (8/20µs)-YesGeneral Purpose--55°C ~ 125°C (TJ)Surface MountTO-253-4, TO-253AASOT-143-4
SOT-23-6
824014
TVS DIODE 5VWM 8.2VC SOT23-6
Würth Elektronik
59,350
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.85900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V8.2V (Typ)4A (8/20µs)-YesHDMI--55°C ~ 85°C (TJ)Surface MountSOT-23-6SOT-23-6
10-MSOP
82401444
TVS DIODE 5VWM 12VC 10MSOP
Würth Elektronik
3,106
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $1.00300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V12V--YesHDMI--55°C ~ 85°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
824045817
824045817
TVS DIODE ARRAY WE-TVS
Würth Elektronik
2,439
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7V (Max)7.8V10V (Typ)60A (8/20µs)-NoGeneral Purpose830pF @ 1MHz-55°C ~ 85°C (TA)Surface Mount0603 (1610 Metric)DFN1610-2L
6-SOT
82400274
TVS DIODE 5VWM 9VC SC70-6
Würth Elektronik
2,313
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.66800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V9V6A (8/20µs)-YesEthernet--55°C ~ 85°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
824012823
824012823
TVS DIODE 3.3VWM 13VC DFN1210-6
Würth Elektronik
0
In Stock
Check Lead Time
1 : $0.69000
Cut Tape (CT)
3,000 : $0.39400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-3.3V (Max)4.5V13V (Typ)3A (8/20µs)-NoGeneral Purpose0.18pF @ 1MHz-55°C ~ 85°C (TA)Surface Mount6-XFDFNDFN1210-6
DFN3810-9L
824014883
TVS DIODE 3.3VWM 9VC DFN3810-9
Würth Elektronik
0
In Stock
Check Lead Time
1 : $1.27000
Cut Tape (CT)
3,000 : $0.68200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)8-3.3V (Max)4.5V9V (Typ)5A (8/20µs)-NoGeneral Purpose0.5pF @ 1MHz-55°C ~ 85°C (TA)Surface Mount9-UDFNDFN3810-9
DFN3810-9L
824014885
TVS DIODE 5VWM 10.5VC DFN3810-9
Würth Elektronik
31
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.68200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)8-5V (Max)6V10.5V (Typ)5A (8/20µs)-NoGeneral Purpose0.5pF @ 1MHz-55°C ~ 85°C (TA)Surface Mount9-UDFNDFN3810-9
SOT-23-6
824013
TVS DIODE 3.3VWM 6VC SOT23-6L
Würth Elektronik
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)4-3.3V (Max)4.5V6V (Typ)12A (8/20µs)-YesGeneral Purpose--55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6L
WE-TVS Series
824014881
TVS DIODE 1.2VWM 7VC DFN3810-9
Würth Elektronik
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)8-1.2V (Max)4.5V7V (Typ)4A (8/20µs)-NoGeneral Purpose0.35pF @ 1MHz-55°C ~ 85°C (TA)Surface Mount9-UDFNDFN3810-9
TVS DIODE BIDIR 24V SOT23-6
824098024
TVS DIODE BIDIR 24V SOT23-6
Würth Elektronik
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener-224V (Max)26.2V32.5V (Typ)6A (8/20µs)-NoGeneral Purpose35pF @ 1MHz-55°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 25

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.