TVS Diodes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max)15V (Max)24V (Max)36V (Max)
Voltage - Breakdown (Min)
13.3V16.7V26.7V40V
Voltage - Clamping (Max) @ Ipp
19V27V40V48V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)3A (8/20µs)5A (8/20µs)8A (8/20µs)
Capacitance @ Frequency
10pF @ 1MHz13pF @ 1MHz21pF @ 1MHz26pF @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SPxx-01WTG-C-HV SERIES
SP15-01WTG-C-HV
TVS DIODE 15VWM 27VC 2FLIPCHIP
Littelfuse Inc.
73,450
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V (Max)
16.7V
27V
5A (8/20µs)
100W
No
General Purpose
21pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
2-XFDFN, FCDFN
2-FlipChip
SPxx-01WTG-C-HV SERIES
SP12-01WTG-C-HV
TVS DIODE 12VWM 19VC 2FLIPCHIP
Littelfuse Inc.
60,783
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.3V
19V
8A (8/20µs)
100W
No
General Purpose
26pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
2-XFDFN, FCDFN
2-FlipChip
SPxx-01WTG-C-HV SERIES
SP36-01WTG-C-HV
TVS DIODE 36VWM 48VC 2FLIPCHIP
Littelfuse Inc.
22,511
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
40V
48V
1.5A (8/20µs)
100W
No
General Purpose
10pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
2-XFDFN, FCDFN
2-FlipChip
SPxx-01WTG-C-HV SERIES
SP24-01WTG-C-HV
TVS DIODE 24VWM 40VC 2FLIPCHIP
Littelfuse Inc.
3,614
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
26.7V
40V
3A (8/20µs)
100W
No
General Purpose
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
2-XFDFN, FCDFN
2-FlipChip
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.