TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 5.8V | 6.45V | 10.5V | 144.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 214V | 237V | 344V | 4.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 18.8V | 20.9V | 30.6V | 49.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 94V | 105V | 152V | 10A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 25.6V | 28.5V | 41.4V | 36.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 43.6V | 48.5V | 70.1V | 21.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 58.1V | 64.6V | 92V | 16.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 10.2V | 11.4V | 16.7V | 91A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 28.2V | 31.4V | 45.7V | 33.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 128V | 143V | 207V | 7.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 77.8V | 86.5V | 125V | 12.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 15.3V | 17.1V | 25.2V | 60.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 9.4V | 10.5V | 15.6V | 97.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 64.1V | 71.3V | 103V | 14.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 23.1V | 25.7V | 37.5V | 40.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 85.5V | 95V | 137V | 11.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 17.1V | 19V | 27.7V | 54.9A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 7.78V | 8.65V | 13.4V | 113.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 12.8V | 14.3V | 21.2V | 71.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 53V | 58.9V | 85V | 17.9A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 6.4V | 7.13V | 11.3V | 134.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 47.8V | 53.2V | 77V | 19.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 111V | 124V | 179V | 8.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 20.5V | 22.8V | 33.2V | 45.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,000 Marketplace | 200 : $2.95000 Bulk | Bulk | Active | Zener | 1 | 256V | 285V | 414V | 3.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 |