TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123_425
PJSD15_R1_00001
400W LOW CLAMPING VOLTAGE SINGLE
Panjit International Inc.
7,180
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.06800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V (Max)
16.7V
28V
14A (8/20µs)
400W
No
General Purpose
165pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Surface Mount
SOD-123
SOD-123
SOD-123_425
PJSD12_R1_00001
400W LOW CLAMPING VOLTAGE SINGLE
Panjit International Inc.
1,919
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.08200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.3V
23V
17A (8/20µs)
400W
No
General Purpose
180pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Surface Mount
SOD-123
SOD-123
SOD-123_425
PJSD24_R1_00001
400W LOW CLAMPING VOLTAGE SINGLE
Panjit International Inc.
948
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.06400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
26.7V
37V
11A (8/20µs)
400W
No
General Purpose
120pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Surface Mount
SOD-123
SOD-123
SOD-123_425
PJSD05_R1_00001
400W LOW CLAMPING VOLTAGE SINGLE
Panjit International Inc.
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
16V
24A (8/20µs)
400W
No
General Purpose
550pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Surface Mount
SOD-123
SOD-123
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.