Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,095 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.15224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
65,594 In Stock 150,000 Factory | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.36410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
11,771 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.57400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.1V | 8.5V | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5L | |||
37,253 In Stock | 1 : $1.71000 Cut Tape (CT) 3,000 : $0.46115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 16V | 25A (8/20µs) | 400W | Yes | Ethernet | 3.8pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,640 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.05336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 6.4V | - | - | - | No | General Purpose | 45pF @ 1MHz | - | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
128,734 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.10737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 5.3V | - | - | 500W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
40,493 In Stock 87,000 Factory | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.13420 Tape & Reel (TR) 1 : $0.50000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
32,242 In Stock 21,000 Factory | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.11601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
23,892 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.12131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.25V | 6.1V | - | - | 400W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,705 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.14802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,832 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.15410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 4.5V | 3V (Typ) | 12A (8/20µs) | 85W | No | General Purpose | 2.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,988 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.19226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 4.5V | 3V (Typ) | 12A (8/20µs) | 85W | No | General Purpose | 2.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,871 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.06480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 6.5V | - | - | - | No | General Purpose | 6pF @ 1MHz | - | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
5,323 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.10116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 12V | 14.2V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,584 In Stock | 1 : $1.21000 Cut Tape (CT) 3,000 : $0.17624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V | 5.9V | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
2,900 In Stock 108,000 Factory | 1 : $0.39000 Bulk | - | Bulk | Active | Zener | - | 4 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | Telecom | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock 2,990 Marketplace | 3,000 : $0.24467 Tape & Reel (TR) 2,042 : $0.15000 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Steering (Rail to Rail) | 2 | - | - | - | 4.8V (Typ) | 1A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
497,971 Marketplace | 1,623 : $0.18000 Bulk | - | Bulk | Obsolete | Zener | 4 | - | 5.5V | 5.9V | - | - | - | No | General Purpose | 8.5pF @ 1MHz | - | - | - | Surface Mount | SC-74A, SOT-753 | 5-MPAK | ||
62,444 Marketplace | 1,249 : $0.24000 Bulk | - | Bulk | Obsolete | Zener | 4 | - | 3.5V | 6.47V | - | - | - | No | General Purpose | 4pF @ 1MHz | - | - | - | Surface Mount | SC-74A, SOT-753 | 5-MPAK | ||
34,773 Marketplace | 1,249 : $0.24000 Bulk | - | Bulk | Obsolete | Zener | 4 | - | 3.5V | 6.47V | - | - | - | No | General Purpose | 25pF @ 1MHz | - | - | - | Surface Mount | SC-74A, SOT-753 | 5-MPAK | ||
2,720 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.19552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 1V (Max) | 4.04V | - | - | - | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
1,990 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.19552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 23V (Max) | 29.19V | - | - | - | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
2,649 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.25187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 8.8V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,490 Marketplace | 1,281 : $0.23000 Bulk | - | Bulk | Obsolete | Steering (Rail to Rail) | 4 | - | 3V (Max) | 5.7V | - | - | 2W | No | Telecom, USB | 20pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | 5-Mini Mold | ||
15,000 Marketplace | 1,284 : $0.23000 Bulk | - | Bulk | Obsolete | Zener | 4 | - | 4V (Max) | 7.06V | - | - | 85W | No | General Purpose | 90pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SC-74A |