TVS Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,900 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.17280 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 43.5V | 4.3A (8/20µs) | 180W | No | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SSD3 | ||
3,000 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.20873 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 43.5V | 4.3A (8/20µs) | 180W | No | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SSD3 | ||
2,900 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.24237 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 24V (Max) | 25.5V | 38.5V | 6A (8/20µs) | 220W | Yes | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | DFN1010-3W | ||
3,000 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.28154 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 24V (Max) | 25.5V | 38.5V | 6A (8/20µs) | 220W | Yes | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | DFN1010-3W | ||
3,000 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.18718 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 27V (Max) | 28V | 47.5V | 4A (8/20µs) | 180W | No | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SSD3 | ||
2,990 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.23520 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 27V (Max) | 28V | 47.5V | 4A (8/20µs) | 180W | No | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SSD3 | ||
2,800 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.24237 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 27V (Max) | 28V | 41.5V | 5.8A (8/20µs) | 230W | Yes | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | DFN1010-3W | ||
3,000 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.28154 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 27V (Max) | 28V | 41.5V | 5.8A (8/20µs) | 230W | Yes | CAN | 3.5pF @ 1MHz (Max) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | DFN1010-3W |