Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
320,250
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.06677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V14V5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
193,531
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.08767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
32,133
In Stock
9,000
Factory
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5.5V8.8V (Typ)5A (8/20µs)17WNoHDMI0.27pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
14-UFDFN
TPD6E05U06RVZR
TVS DIODE 5.5VWM 14VC 14USON
Texas Instruments
46,175
In Stock
9,000
Factory
1 : $0.94000
Cut Tape (CT)
3,000 : $0.38962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)6-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount14-UFDFN14-USON (3.5x1.35)
248,707
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.06473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V10.9A100WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
TI DQA
ESD224DQAR
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
25,387
In Stock
9,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)7.9V14V2A (8/20µs)17WNoEthernet, HDMI, USB0.5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
15-SMD, No Lead
TPD8S009DSMR
TVS DIODE 5.5VWM 15SON
Texas Instruments
12,865
In Stock
9,000
Factory
1 : $1.59000
Cut Tape (CT)
3,000 : $0.71464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)8-5.5V (Max)9V--25WNoHDMI--40°C ~ 85°C (TA)Surface Mount15-SMD, No Lead15-SON
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.