TVS Diodes

Results: 4
Manufacturer
Fairchild SemiconductorLittelfuse Inc.SMC Diode SolutionsSTMicroelectronics
Series
-P6KEP6KE, TRANSIL™
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Clamping (Max) @ Ipp
25.2V32.5V
Current - Peak Pulse (10/1000µs)
24A24.2A25A123A (8/20µs)
Capacitance @ Frequency
1600pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 175°C (TJ)-
Supplier Device Package
DO-15DO-204AC (DO-15)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
P6KE18A
TVS DIODE 15.3VWM 25.2VC DO204AC
Littelfuse Inc.
8,981
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.13409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener115.3V17.1V25.2V24.2A600WNoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-204AC, DO-15, AxialDO-204AC (DO-15)
P6KE,TRANSIL Series
P6KE18A
TVS DO15 15.3V 600W UNIDIR
STMicroelectronics
8,523
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.20715
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveZener115.3V17.1V32.5V123A (8/20µs)600WNoGeneral Purpose1600pF @ 1MHz-Through HoleDO-204AC, DO-15, AxialDO-204AC (DO-15)
SA13CA
P6KE18A
TRANS VOLTAGE SUPPRESSOR DIODE,
Fairchild Semiconductor
6,280
Marketplace
1,715 : $0.17000
Bulk
-
Bulk
ActiveZener115.3V17.1V25.2V25A600WNoGeneral Purpose--50°C ~ 175°C (TJ)Through HoleDO-204AC, DO-15, AxialDO-204AC (DO-15)
DO-15
P6KE18A
TVS DIODE 15.3VWM 25.2VC DO15
SMC Diode Solutions
0
In Stock
Check Lead Time
4,000 : $0.10251
Tape & Box (TB)
-
Tape & Box (TB)
ActiveZener115.3V17.1V25.2V24A600WNoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-204AC, DO-15, AxialDO-15
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.