TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiPanjit International Inc.
Series
-SP1220, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
15
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)12V (Max)
Voltage - Breakdown (Min)
4.2V (Typ)6.2V13.3V
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)12.5V17V
Current - Peak Pulse (10/1000µs)
5A8A (8/20µs)20A (8/20µs)
Power - Peak Pulse
100W120W180W
Applications
-General Purpose
Capacitance @ Frequency
35pF @ 1MHz60pF @ 1MHz (Max)80pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363SC-79, SOD-523SOD-882
Supplier Device Package
SC-88/SC70-6/SOT-363SOD-523SOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
SMF05CT1G
TVS DIODE 5VWM 12.5V SC88/SC70-6
onsemi
20,471
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.2V
12.5V
8A (8/20µs)
100W
No
General Purpose
80pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOD882
SP1233-01ETG
TVS DIODE 20A SOD882
Littelfuse Inc.
18,916
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.07478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.2V (Typ)
8.5V (Typ)
20A (8/20µs)
180W
No
-
35pF @ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
7,161
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.04845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
17V
5A
120W
No
-
60pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.