Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.AmazingAnalog Devices Inc./Maxim IntegratedANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.California Micro DevicesCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEaton - Electronics DivisionEIC SEMICONDUCTOR INC.
Series
-*11.0SMB1.0SMB-AT1.4KESD1.5KE1.5KE-AT1.5KE-G1.5KE-HF1.5KE, TRANSIL™1.5KE100CA
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
1234567891012131415
Bidirectional Channels
123456789121516
Voltage - Reverse Standoff (Typ)
100mV300mV (Max)500mV800mV (Max)1V (Max)1V1.2V (Max)1.2V1.5V (Max)1.5V1.8V (Max)1.8V
Voltage - Breakdown (Min)
600mV700mV800mV1V1.4V1.5V1.6V1.9V2V2.1V2.2V2.3V
Voltage - Clamping (Max) @ Ipp
1.69V1.85V1.95V2V2.06V2.18V2.32V2.47V2.5V (Typ)2.65V2.87V2.9V (Typ)
Current - Peak Pulse (10/1000µs)
100mA280mA (8/20µs)300mA400mA410mA420mA (8/20µs)430mA460mA480mA500mA (8/20µs)500mA504mA (8/20µs)
Power - Peak Pulse
100mW200mW312mW800mW2W2.5W3.5W4W5W6W7W7.2W
Power Line Protection
-NoYes
Applications
-AutomotiveCANCAN, Ethernet, USBCAN, HDMI, USBCAN, TelecomCAN, Telecom, USBCAN, USBDVIDVI, Ethernet, HDMIDVI, Ethernet, HDMI, USBDVI, Ethernet, USB 2.0, USB 3.0
Capacitance @ Frequency
0.04pF @ 250MHz0.05pF @ 1MHz0.075pF @ 1MHz0.08pF @ 10GHz0.08pF @ 1MHz0.085pF @ 10GHz0.09pF @ 1MHz0.09pF @ 250MHz0.1pF @ 10GHz0.1pF @ 1MHz0.1pF @ 3GHz0.11pF @ 1MHz
Operating Temperature
-65°C ~ 125°C (TA)-65°C ~ 125°C (TJ)-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 175°C-65°C ~ 185°C (TJ)-55°C ~ 110°C (TJ)-55°C ~ 125°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101AEC-Q200MIL-PRF-19500MIL-PRF-19500/434MIL-PRF-19500/469MIL-PRF-19500/474MIL-PRF-19500/500MIL-PRF-19500/507MIL-PRF-19500/507AMIL-PRF-19500/516MIL-PRF-19500/551MIL-PRF-19500/552
Mounting Type
-Chassis MountChassis, Stud MountPress FitSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-Circular, 5R2-LDFN2-SFN Exposed Pad2-SMD2-SMD, Flat Lead2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead2-UDFN2-UFDFN2-VDFN2-WDFN Exposed Pad
Supplier Device Package
2-CSP (0.60x0.30)2-CSP2-DFN (0.62x0.32)2-DFN (0.6x0.3)2-DFN (1.6x.8)2-DFN (1.6x0.8)2-DFN (1.6x1)2-DFN (1x0.6)2-DFN (2x1.25)2-DFN (8.1x10.5)2-DFN (8x6)2-DFN1006
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.