TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,339 In Stock | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.11377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 5V | 6.4V | 9.2V | 55.4A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
2,426 In Stock | 1 : $2.97000 Cut Tape (CT) 800 : $1.16951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 5V | 6.4V | 9.2V | 554.3A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 | |||
5,216 In Stock | 1 : $0.32000 Cut Tape (CT) 4,000 : $0.08175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 5V | 6.4V | 9.2V | 55.4A | 500W | No | General Purpose | - | -55°C ~ 175°C (TA) | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
6,957 In Stock | 1 : $0.54000 Cut Tape (CT) 4,000 : $0.14575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 6V | 6.67V | 10.3V | 49.5A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
13,431 In Stock | 1 : $0.63000 Cut Tape (CT) 1,200 : $0.20133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 5.8V | 6.45V | 10.5V | 144.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,508 In Stock | 1 : $0.88000 Cut Tape (CT) 1,400 : $0.28513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 5.8V | 6.45V | 10.5V | 143A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
1,044 In Stock | 1 : $1.20000 Cut Tape (CT) 600 : $0.44032 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 5V | 6V | 8.5V | 120A (8/20µs) | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | CB429 |