TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V (Max)
Voltage - Breakdown (Min)
4.2V25.5V
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)-
Applications
CANHDMI2, USB 3.2
Capacitance @ Frequency
0.29pF @ 1MHz14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)SC-70, SOT-323
Supplier Device Package
DSN0603-2SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-962
PESD3V3Y1BSFYL
TVS DIODE 3.3VWM 3.7VC DSN0603-2
Nexperia USA Inc.
24,795
In Stock
1 : $0.34000
Cut Tape (CT)
9,000 : $0.04422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4.2V
3.7V (Typ)
-
-
No
HDMI2, USB 3.2
0.29pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOT-323
PESD2IVN24-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
12,833
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.