TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,728 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.09205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
81,846 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.14749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28V | 31.1V | 45.4V | 13.3A | 600W | No | Automotive, Telecom | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | |||
0 In Stock Check Lead Time | 1 : $0.45000 Cut Tape (CT) 10,000 : $0.11160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Min) | 26.2V | 44V | 8A (8/20µs) | 350W | No | Automotive | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
0 In Stock Check Lead Time | 800 : $1.90731 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 26V | 28.9V | 42.1V | 121.1A | 5000W (5kW) | No | Automotive | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 |