TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
*USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.25V12V (Max), 7V (Max)
Voltage - Breakdown (Min)
6V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
17V31V, 19V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)19A (8/20µs)
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Applications
-USB
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
96,927
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30523
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V (Max), 7V (Max)13.3V, 7.5V31V, 19V19A (8/20µs)600WNo-75pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
45,904
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.25V6V17V5A (8/20µs)-YesUSB--40°C ~ 150°C (TJ)--Surface MountSOT-23-6SOT-23-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.