TVS Diodes

Results: 2
Manufacturer
Eaton - Electronics DivisionVishay General Semiconductor - Diodes Division
Series
STTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)40V
Voltage - Breakdown (Min)
6V44.4V
Voltage - Clamping (Max) @ Ipp
30V64.5V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)6.2A
Power - Peak Pulse
100W400W
Applications
DVI, Telecom, USBGeneral Purpose
Capacitance @ Frequency
0.3pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AC, SMA
Supplier Device Package
DFN1006-2LDO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
15,069
In Stock
1 : $0.38000
Cut Tape (CT)
1,800 : $0.09443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DFN1006-2L
STN101050BL30
TVS DIODE 5VWM 30VC DFN1006-2L
Eaton - Electronics Division
58,909
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
30V
4.5A (8/20µs)
100W
No
DVI, Telecom, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
DFN1006-2L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.