TVS Diodes

Results: 4
Manufacturer
Bourns Inc.STMicroelectronicsTexas Instruments
Series
-ESDA, TRANSIL™SMCJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3V5.5V (Max)28V
Voltage - Breakdown (Min)
6V6.1V31.1V
Voltage - Clamping (Max) @ Ipp
14V45.4V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)33.1A-
Power - Peak Pulse
20W25W90W1500W (1.5kW)
Applications
-General Purpose
Capacitance @ Frequency
12pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3530201 (0603 Metric)0402 (1006 Metric)DO-214AB, SMC
Supplier Device Package
2-X1SON (1x.60)0201DO-214AB (SMC)SOT-323-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
36,598
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
11,740
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
158,540
In Stock
1 : $0.28000
Cut Tape (CT)
15,000 : $0.08575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
5.0SMDJ6.5CA-H
SMCJ28CA-Q
TVS DIODE 28VWM 45.4VC SMC
Bourns Inc.
11,800
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.30800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
33.1A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.