Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
182,374
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45.25V6V17V5A (8/20µs)-YesEthernet--40°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
52,000
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.32761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener35.5V (Max)-8.5V--NoGeneral Purpose--40°C ~ 85°C (TA)Surface MountTO-253-4, TO-253AASOT-143-4
SOD-523_502
ESD7361XV2T1G
TVS DIODE 5VWM 34VC SOD523
onsemi
18,814
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener15V16.5V34V (Typ)16A (100ns)-NoGeneral Purpose0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523SOD-523
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.