TVS Diodes

Results: 3
Manufacturer
KYOCERA AVXonsemiTexas Instruments
Series
-GiGUARDuESD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)6.5V
Voltage - Breakdown (Min)
5V5.1V7V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)15.5V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)-
Power - Peak Pulse
20W54W-
Applications
-Ethernet, HDMI, USBHDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz0.3pF @ 1MHz47pF @ 1MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
3-XFDFN0402 (1005 Metric)SOT-723
Supplier Device Package
3-X2SON (1x0.6)0402SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
36,249
In Stock
1 : $0.56000
Cut Tape (CT)
10,000 : $0.16581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
CERCAP
GG0402060R3C2P
TVS DIODE 6.5VWM 15.5VC 0402
KYOCERA AVX
29,188
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.03397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7V
15.5V
3A (8/20µs)
54W
No
Ethernet, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402
SOT-723_631AA
SZUESD3.3DT5G
TVS DIODE 3.3VWM SOT723
onsemi
19,024
In Stock
16,000
Factory
1 : $0.40000
Cut Tape (CT)
8,000 : $0.10317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5V
-
-
-
No
-
47pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-723
SOT-723
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.