TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-P6KE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
58.1V70V
Voltage - Breakdown (Min)
64.6V77.8V
Voltage - Clamping (Max) @ Ipp
92V100V
Current - Peak Pulse (10/1000µs)
3.5A6.6A
Power - Peak Pulse
400W600W
Capacitance @ Frequency
140pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AC, DO-15, AxialDO-214AC, SMA
Supplier Device Package
DO-204AC (DO-15)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAT70A-13-F
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
102,847
In Stock
190,000
Factory
1 : $0.62000
Cut Tape (CT)
5,000 : $0.22226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
DO-204AC (DO-15)
P6KE68A
TVS DIODE 58.1VWM 92VC DO204AC
Littelfuse Inc.
7,532
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.13409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
58.1V
64.6V
92V
6.6A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.