TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,545 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.12066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 17.5V | 5A (8/20µs) | - | Yes | Ethernet | 3.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,000 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.4V | 9.2V | 65.2A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB |