Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
56,247
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.25V6V17V5A (8/20µs)-YesUSB--40°C ~ 150°C (TJ)--Surface MountSOT-23-6SOT-23-6
SOD-523
D24V0S1U2TQ-7
TVS DIODE 24VWM 36VC SOD523
Diodes Incorporated
40,599
In Stock
15,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V (Max)27V36V6A (8/20µs)360WNo-35pF @ 1MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-79, SOD-523SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.