Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ12A
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
42,144
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V30.2A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
DO-201
1.5KE6.8A
TVS D5.4X7.5 5.8V 1500W UNIDIR
Littelfuse Inc.
5,611
In Stock
1 : $0.54000
Cut Tape (CT)
1,200 : $0.20298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener15.8V6.45V10.5V144.8A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-201
1.5KE200A
TVS DIODE 171VWM 274VC DO201
Littelfuse Inc.
7,066
In Stock
1 : $0.67000
Cut Tape (CT)
1,200 : $0.25093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1171V190V274V5.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-201
1.5KE20A
TVS D5.4X7.5 17.1V 1500W UNIDIR
Littelfuse Inc.
7,149
In Stock
1 : $0.67000
Cut Tape (CT)
1,200 : $0.25093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener117.1V19V27.7V54.9A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-201
1.5KE27A
TVS DIODE 23.1VWM 37.5VC DO201
Littelfuse Inc.
3,826
In Stock
1 : $0.67000
Cut Tape (CT)
1,200 : $0.25093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener123.1V25.7V37.5V40.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-201
1.5KE440A
TVS DIODE 376VWM 602VC DO201
Littelfuse Inc.
6,937
In Stock
1 : $0.89000
Cut Tape (CT)
1,200 : $0.37878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1376V418V602V2.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-201
1.5KE12A
TVS 1500W 12V 5% UNIDIR DO-201
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
1,250 : $0.20065
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener110.2V11.4V16.7V94A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-201AD
1.5KE12A
TVS DIODE 10.2VWM 16.7VC DO201AD
SMC Diode Solutions
0
In Stock
Check Lead Time
1,250 : $0.16298
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener110.2V11.4V16.7V90A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AD, AxialDO-201AD
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.