Diodes

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
5.3V5.5V6V
Voltage - Clamping (Max) @ Ipp
5V (Typ)7V (Typ)14V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6A (8/20µs)16A
Power - Peak Pulse
30W84W-
Applications
-General Purpose
Capacitance @ Frequency
0.36pF @ 1MHz0.5pF @ 1MHz15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFNSOD-923
Supplier Device Package
SOD-923U-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
1,033,612
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
41,242
In Stock
1 : $0.36000
Cut Tape (CT)
8,000 : $0.06147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
General Purpose
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
U-DFN2510-10
D3V3F4U10LP-7
TVS DIODE 3.3VWM 5VC U-DFN2510
Diodes Incorporated
127,367
In Stock
720,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
30W
No
-
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.