TVS Diodes

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 DFN
ESD8472MUT5G
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
322,754
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
7V
14V
3A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
0201 (0603 Metric)
PESD5V0H1BSFYL
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
151,153
In Stock
1 : $0.28000
Cut Tape (CT)
9,000 : $0.05450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SP0402B-ULC-01ETG
SP0402B-ELC-01ETG
TVS DIODE 7VWM 14VC 0402/2DFN
Littelfuse Inc.
252,739
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.10238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9.6V (Typ)
14V (Typ)
2.5A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-30°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
SP0402B-ULC-01ETG
SP0402U-ULC-01ETG
TVS DIODE 5VWM 9.2VC 0402/2DFN
Littelfuse Inc.
40,720
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.09408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-30°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
SESD0402
SESD0402X1BN-0015-096
TVS DIODE 7VWM 14VC 0402
Littelfuse Inc.
49,487
In Stock
1 : $0.58000
Cut Tape (CT)
50,000 : $0.15750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.6V (Typ)
14V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.15pF @ 3GHz
-55°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
2-XDFN
0402
PESD4USB5B-TBRX
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
124,234
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.08913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
0603 (1608 Metric)
CPDU12V0U-HF
TVS DIODE 12VWM 24V 0603/SOD523F
Comchip Technology
10,520
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.07400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
24V
5A (8/20µs)
120W
No
General Purpose
60pF @ 1MHz
-
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
SPHV24-01ETG-C
AQHV12-01ETG-C
TVS DIODE 12VWM 25VC SOD882
Littelfuse Inc.
19,591
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.09200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
-
30pF @ 1MHz
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPA Series
SP0201U-ULC-01UTG
TVS DIODE 7VWM 9.2VC 0201
Littelfuse Inc.
7,653
In Stock
1 : $0.37000
Cut Tape (CT)
15,000 : $0.07700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-30°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
0201 (0603 Metric)
0201
DO-214AA
SMBJ130A-13-F
TVS DIODE 130VWM 209VC SMB
Diodes Incorporated
9,059
In Stock
186,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.06900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
130V
144V
209V
2.9A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
74LVC1G86FS3-7
D5V0P4B5LP08-7
TVS DIODE 5.5VWM 13VC X2DFN08084
Diodes Incorporated
9,210
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.05600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5.5V (Max)
6V
13V
3A (8/20µs)
40W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-XFDFN Exposed Pad
X2-DFN0808-4
48,680
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
300V (Typ)
30V (Typ)
-
-
No
DVI, HDMI, USB
0.1pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402
Showing
of 12

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.