TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
-SD, SPA®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)8.5V10V
Voltage - Breakdown (Min)
9.44V11.1V-
Voltage - Clamping (Max) @ Ipp
14.4V16.8V17V
Current - Peak Pulse (10/1000µs)
23.5A27.7A30A (8/20µs)
Power - Peak Pulse
400W450W
Capacitance @ Frequency
350pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
SD05-01FTG
TVS DIODE 5VWM 16.8VC SOD323
Littelfuse Inc.
70,411
In Stock
15,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V (Max)-16.8V30A (8/20µs)450WNoGeneral Purpose350pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q101Surface MountSC-76, SOD-323SOD-323
41,894
In Stock
1 : $0.43000
Cut Tape (CT)
1,800 : $0.10504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener110V11.1V17V23.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMADO-214AC (SMA)
DO-214AC
SMAJ8.5A-13-F
TVS DIODE 8.5VWM 14.4VC SMA
Diodes Incorporated
27,615
In Stock
135,000
Factory
1 : $0.39000
Cut Tape (CT)
5,000 : $0.21250
Tape & Reel (TR)
5,000 : $0.08360
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener18.5V9.44V14.4V27.7A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.