TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,974 In Stock | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.08500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 6.8V (Typ) | 6A (8/20µs) | 40W | No | General Purpose | 0.9pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
30,500 In Stock | 1 : $0.42000 Cut Tape (CT) 15,000 : $0.07200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V (Max) | 7.8V (Typ) | 9.2V | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-uDFN | |||
14,160 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.17200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 4V | 11.4V (Typ) | 16A (100ns) | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
17,002 In Stock | 1 : $0.18000 Cut Tape (CT) 9,000 : $0.04606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4.2V | 3.7V (Typ) | - | - | No | HDMI2, USB 3.2 | 0.29pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 |