Showing
1 - 18
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
574,098
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V65.3A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
DO-219AB
SMF5.0A
TVS DIODE 5VWM 9.2VC SOD123F
Littelfuse Inc.
52,975
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V21.7A200WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
TPSMF4L Series
TPSMF4L5.0A
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
92,163
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V40.1A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountSOD-123FSOD-123F
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
301,909
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.12994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--114V (Max)-40V--NoEthernet, HDMI--55°C ~ 125°C (TJ)Surface Mount0402 (1005 Metric)0402
NX6008NBKWX
PESD5V0L2UU,115
TVS DIODE 5VWM 13VC SOT323
Nexperia USA Inc.
987,432
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)5.8V13V6.5A (8/20µs)70WNoAutomotive38pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-70, SOT-323SOT-323
Automotive, AEC-Q101
ATV02W120B-HF
TVS DIODE 12VWM 19.9VC SOD123
Comchip Technology
173,437
In Stock
906,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V13.3V19.9V10.05A200WNoAutomotive--55°C ~ 150°C (TJ)Surface MountSOD-123FSOD-123F
SOT25
PESD3V3L4UG,115
TVS DIODE 3.3VWM 12VC 5TSSOP
Nexperia USA Inc.
29,536
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3.3V (Max)5.32V12V3A (8/20µs)30WNoGeneral Purpose22pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
NX6008NBKWX
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
617,199
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V50V3A (8/20µs)150WNoAutomotive, CAN9.3pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-70, SOT-323SOT-323
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
50,528
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.25V6V17V5A (8/20µs)-YesEthernet--40°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
824015
TVS DIODE 5VWM 8.2VC SOT23-6L
Würth Elektronik
90,893
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.57400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V8.2V (Typ)4A (8/20µs)-YesEthernet--55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6L
P4SMF6.0CA
P4SMF5.0CA
5.0V,400WPACKAGE SOD-123FL TRANS
SMC Diode Solutions
9,883
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.4V9.2V40.1A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSOD-123FSOD-123FL
SOD323
PESD5V0L1UA,115
TVS DIODE 5VWM 12VC SOD323
Nexperia USA Inc.
311,880
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.4V12V3.5A (8/20µs)42WNoAutomotive25pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
ECSP1008-2
NSPM2051MUT5G
TVS DIODE 5VWM 10.5VC 2UDFN
onsemi
189,715
In Stock
1 : $0.40000
Cut Tape (CT)
8,000 : $0.10680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)5.1V10.5V100A (8/20µs)-NoGeneral Purpose380pF @ 1MHz (Max)-65°C ~ 150°C (TJ)Surface Mount2-UDFN2-UDFN (1.6x1)
15,000
In Stock
1 : $0.48000
Cut Tape (CT)
15,000 : $0.19950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-1---7A (8/20µs)-NoGeneral Purpose--Surface Mount--
SOD123W
PTVS5V0S1UTR,115
TVS DIODE 5VWM 9.2VC SOD123W
Nexperia USA Inc.
1,760
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.11897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoAutomotive--55°C ~ 185°C (TA)Surface MountSOD-123WSOD-123W
2,479
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V21.7A200WNoAutomotive--55°C ~ 175°C (TJ)Surface MountSOD-123WSOD-123W
SOD123W
PTVS12VS1UTR,115
TVS DIODE 12VWM 19.9VC SOD123W
Nexperia USA Inc.
697
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V13.3V19.9V20.1A400WNoAutomotive--55°C ~ 185°C (TA)Surface MountSOD-123WSOD-123W
SOD123W
PTVS5V0S1UR/8X
TVS DIODE 5VWM 9.2VC SOD123W
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : $0.09270
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
ActiveZener1-5V (Max)6.4V9.2V43.5A400WNoAutomotive--55°C ~ 150°C (TA)Surface MountSOD-123WSOD-123W
Showing
1 - 18
of 18

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.