TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsWeEn Semiconductors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)13V (Max)43V
Voltage - Breakdown (Min)
6V14V47.8V
Voltage - Clamping (Max) @ Ipp
15V69.4V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)5.7A-
Power - Peak Pulse
60W400W-
Power Line Protection
NoYes
Applications
DVI, HDMI, USBGeneral Purpose
Capacitance @ Frequency
0.5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AC, SMASC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-70-3SMASOT-23-3L
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
23,613
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.27921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-213V (Max)14V---NoGeneral Purpose--40°C ~ 85°C (TA)Surface MountSC-70, SOT-323SC-70-3
ESDALD05UE2X
ESDALD05UE2X
TVS DIODE 5VWM 15VC SOT23-3
WeEn Semiconductors
78,902
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)6V15V4A (8/20µs)60WYesDVI, HDMI, USB0.5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3L
DO-214AC
SMAJ43A-13-F
TVS DIODE 43VWM 69.4VC SMA
Diodes Incorporated
12,088
In Stock
105,000
Factory
1 : $0.39000
Cut Tape (CT)
5,000 : $0.08360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-43V47.8V69.4V5.7A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.