Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
88,630
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.22064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
21,147
In Stock
9,000
Factory
1 : $0.79000
Cut Tape (CT)
3,000 : $0.24960
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSteering (Rail to Rail)4-5.5V (Max)7V8V1A (8/20µs)45WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
59,378
In Stock
10,000
Factory
1 : $0.39000
Cut Tape (CT)
10,000 : $0.07522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-19V (Max)9.5V20V4.5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.