Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-75, SOT-416
RCLAMP0582BQTCT
TVS DIODE 5VWM 20VC SC75
Semtech Corporation
64,492
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener25V (Max)6V20V15A (8/20µs)300WNo-1.2pF @ 1MHz-40°C ~ 105°C (TJ)AutomotiveAEC-Q100Surface MountSC-75, SOT-416SC-75 (SOT523)
SOD-128 Top
PTVS60VP1UP,115
TVS DIODE 60VWM 96.8VC SOD128
Nexperia USA Inc.
12,650
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.13952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener160V66.7V96.8V6.2A600WNo---55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSOD-128SOD-128/CFP5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.