TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.SMC Diode Solutions
Series
15KPA5.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
33V43V
Voltage - Breakdown (Min)
36.7V36.9V48V
Voltage - Clamping (Max) @ Ipp
53.3V54.7V69.8V
Current - Peak Pulse (10/1000µs)
93.9A216.3A276.1A
Power - Peak Pulse
5000W (5kW)15000W (15kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCP600, Axial
Supplier Device Package
DO-214AB (SMCJ)P600
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
5.0SMDJ33A
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
10,277
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $0.68513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
P600
15KPA33CA
TVS DIODE 33VWM 54.7VC P600
SMC Diode Solutions
2,013
In Stock
1 : $3.94000
Cut Tape (CT)
800 : $1.68175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
33V
36.9V
54.7V
276.1A
15000W (15kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
5KP,15KP Axial Series
15KPA43CA
TVS DIODE 43VWM 69.8VC P600
Littelfuse Inc.
560
In Stock
1 : $9.70000
Cut Tape (CT)
800 : $5.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
43V
48V
69.8V
216.3A
15000W (15kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.