TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,122 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.06385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.5V | 11.2V | 5A (8/20µs) | - | No | General Purpose | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
17,146 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.24300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8V | 8.5V | 18.5V (Typ) | 17A (8/20µs) | 400W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1,875 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.30400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | 6V | 15V | 10A (8/20µs) | 150W | Yes | Ethernet | 1pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
25,169 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.11102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 10.1A | 200W | No | General Purpose | 483pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
29,242 In Stock 48,000 Factory | 1 : $0.31000 Cut Tape (CT) 8,000 : $0.07600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.5V | 11.2V | 5A (8/20µs) | - | No | - | 0.37pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | |||
7,620 In Stock | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.07400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 16V | 17.8V | 26V | 15.4A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,318 In Stock 28,000 Factory | 1 : $0.90000 Cut Tape (CT) 4,000 : $0.39900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 2.8V (Max) | - | 6V (Typ) | 2A (8/20µs) | 500W | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |