TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,774 In Stock | 1 : $0.67000 Cut Tape (CT) 10,000 : $0.22125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | Automotive | 1.8pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | |||
27,497 In Stock | 1 : $2.12000 Cut Tape (CT) 3,000 : $0.96809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
23,954 In Stock | 1 : $0.93000 Cut Tape (CT) 250 : $0.60596 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 1 | 3.6V (Max) | 6.7V (Typ) | 10.1V | 1.7A (8/20µs) | 15W | No | RF Antenna | 0.13pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 2-X2SON (0.6x0.3) |