TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
393,955 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.08360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
231,879 In Stock | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.10302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
27,281 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.16834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4V | 10.9V | 43A (8/20µs) | 500W | No | General Purpose | 300pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
292,646 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.41250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 17.5V | 12A (8/20µs) | 300W | Yes | General Purpose | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
91,390 In Stock 42,000 Factory | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.09958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 34V (Max) | 36V | 57V | 7A (8/20µs) | 350W | No | CAN | 100pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |