Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
113,094
In Stock
9,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45.5V (Max)6.5V15V (Typ)3A (8/20µs)45WYesEthernet, HDMI--40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOD-523_502
ESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
0
In Stock
Check Lead Time
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V (Max)5V14.1V11.2A (8/20µs)158WNoGeneral Purpose105pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-523_502
ESD5Z12T1G
TVS DIODE 12VWM 25VC SOD523
onsemi
0
In Stock
Check Lead Time
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04437
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveZener112V (Max)14.1V25V9.6A (8/20µs)240WNoGeneral Purpose55pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.