TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)33V
Voltage - Breakdown (Min)
3.8V4.2V36.7V
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)7V53.3V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)11.3A-
Power - Peak Pulse
35W600W-
Applications
General PurposeHDMI2, USB 3.2
Capacitance @ Frequency
0.29pF @ 1MHz13pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)DSN0603-2X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
424,848
In Stock
100,000
Factory
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V (Max)3.8V7V5A (8/20µs)35WNoGeneral Purpose13pF @ 1MHz-65°C ~ 150°C (TJ)Surface Mount0402 (1006 Metric)X1-DFN1006-2
DO-214AA, SMB
SMBJ33CA
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
3,561
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener133V36.7V53.3V11.3A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
SOD-962
PESD3V3Y1BSFYL
TVS DIODE 3.3VWM 3.7VC DSN0603-2
Nexperia USA Inc.
19,831
In Stock
1 : $0.33000
Cut Tape (CT)
9,000 : $0.04943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V (Max)4.2V3.7V (Typ)--NoHDMI2, USB 3.20.29pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.