TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemi
Series
-MMQASP3304N, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.3V11V (Max)
Voltage - Breakdown (Min)
5.5V14.3V-
Voltage - Clamping (Max) @ Ipp
8V (Typ)9.9V (Typ)11.5V21.7V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.1A (8/20µs)16A20A (8/20µs)
Power - Peak Pulse
150W300W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeUSB
Capacitance @ Frequency
0.3pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-UFDFN Exposed Pad10-UFDFNSC-74, SOT-457TO-253-4, TO-253AA
Supplier Device Package
10-UDFN (2.5x1)10-UDFN (2.6x2.6)SC-74SOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-UFDFN
ESD8004MUTAG
TVS DIODE 3.3VWM 8VC 10UDFN
onsemi
8,610
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.30987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener43.3V (Max)5.5V8V (Typ)16A-NoUSB0.3pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount10-UFDFN10-UDFN (2.5x1)
SPA Series
SP3304NUTG
TVS DIODE 3.3VWM 11.5VC 10UDFN
Littelfuse Inc.
5,204
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.50665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)43.3V (Max)-11.5V20A (8/20µs)300WYesEthernet--40°C ~ 125°C (TJ)--Surface Mount10-UFDFN Exposed Pad10-UDFN (2.6x2.6)
SOT-143-4_527AF
CM1293A-02SR
TVS DIODE 3.3VWM 9.9VC SOT143-4
onsemi
11,778
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySteering (Rail to Rail)23.3V-9.9V (Typ)1A (8/20µs)-YesGeneral Purpose--40°C ~ 85°C (TA)--Surface MountTO-253-4, TO-253AASOT-143
SC-74
MMQA15VT1G
TVS DIODE 11VWM 21.7VC SC74
onsemi
3
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener411V (Max)14.3V21.7V1.1A (8/20µs)150WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountSC-74, SOT-457SC-74
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.