TVS Diodes

Results: 3
Manufacturer
KYOCERA AVXLittelfuse Inc.onsemi
Series
-GiGUARDSP4045, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)
Voltage - Breakdown (Min)
5.1V5.3V-
Voltage - Clamping (Max) @ Ipp
7V (Typ)10V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)8A (8/20µs)16A
Power - Peak Pulse
80W600W-
Power Line Protection
NoYes
Applications
-EthernetGeneral Purpose
Capacitance @ Frequency
0.36pF @ 1MHz17pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)0402 (1005 Metric)SOD-923
Supplier Device Package
10-MSOP0402 (1005 Metric)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
GiGuard
GG040205170N2P
TVS DIODE 5VWM 10VC 0402
KYOCERA AVX
6,872
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.04378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.1V
10V
8A (8/20µs)
80W
No
General Purpose
17pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
SOD-923_514AB
SZESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
190,390
In Stock
1 : $0.47000
Cut Tape (CT)
8,000 : $0.08091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
-
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
10-TFSOP, 10-MSOP
SP4045-04ATG
TVS DIODE 3.3VWM 7VC 10MSOP
Littelfuse Inc.
9,985
In Stock
1 : $0.99000
Cut Tape (CT)
4,000 : $0.40934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
-
7V (Typ)
2A (8/20µs)
600W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.