TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD18VF1BLYL
PESD18VF1BLYL
TVS DIODE 18VWM 17VC DFN1006-2
Nexperia USA Inc.
75,944
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.04900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V (Max)
19V
17V
1A (8/20µs)
-
No
RF Antenna
0.35pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SOD-882
DFN1006-2
PLED35US
SMBJ20CA-Q
TVS DIODE 20VWM 32.4VC DO214AA
Bourns Inc.
14,780
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
18.6A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
PESD18VF1BLYL
PESD18VF1BL-QYL
TVS DIODE 18VWM 17VC DFN10062
Nexperia USA Inc.
15,336
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.06076
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V (Max)
19V
17V
1A (8/20µs)
-
No
-
0.35pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.