Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE39CA
TVS DIODE 33.3VWM 53.9VC DO201
Littelfuse Inc.
8,499
In Stock
1 : $0.62000
Cut Tape (CT)
1,200 : $0.26648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-133.3V37.1V53.9V28.2A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-201
1.5KE36A
TVS DIODE 30.8VWM 49.9VC DO201
Littelfuse Inc.
15,196
In Stock
1 : $0.66000
Cut Tape (CT)
1,200 : $0.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-30.8V34.2V49.9V30.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-204AC (DO-15)
P6KE43A
TVS DIODE 36.8VWM 59.3VC DO204AC
Littelfuse Inc.
3,285
In Stock
1 : $0.49000
Cut Tape (CT)
4,000 : $0.13999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-36.8V40.9V59.3V10.3A600WNoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-204AC, DO-15, AxialDO-204AC (DO-15)
DO-201 Series
1.5KE39A
TVS DIODE 33.3VWM 69.7VC DO201
STMicroelectronics
1,800
In Stock
1 : $0.74000
Cut Tape (CT)
600 : $0.39613
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveZener1-33.3V37.1V69.7V143A (8/20µs)1500W (1.5kW)NoGeneral Purpose2400pF @ 1MHz-Through HoleDO-201AA, DO-27, AxialDO-201
DO-201AD
1.5KE39A
TVS DIODE 33.3VWM 53.9VC DO201AD
SMC Diode Solutions
0
In Stock
Check Lead Time
1,250 : $0.17125
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener1-33.3V37.1V53.9V28A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AD, AxialDO-201AD
DO-201AD
1.5KE39CA
TVS DIODE 33.3VWM 53.9VC DO201AD
SMC Diode Solutions
0
In Stock
Check Lead Time
1,250 : $0.17125
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener-133.3V37.1V53.9V28A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AD, AxialDO-201AD
DO-201
1.5KE39A
TVS 1500W 39.1V 5% UNIDIR DO-201
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
1,250 : $0.46752
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-33.3V37.1V53.9V29A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
0
In Stock
1 : $0.39000
Cut Tape (CT)
1,250 : $0.12051
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveZener1-33.3V37.1V53.9V27.8A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Through HoleDO-201AE, AxialDO-201AE
SBX2045-3G
1.5KE39A
TVS, 33.3V, 1500W Uni
Diotec Semiconductor
862
Marketplace
25 : $0.63480
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener1-33.3V37.1V53.9V29A1500W (1.5kW)NoGeneral Purpose--50°C ~ 175°C (TJ)Through HoleAxialAxial
Showing
1 - 9
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.