TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,822 In Stock | 1 : $0.74000 Cut Tape (CT) 1,200 : $0.23811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 10.2V | 11.4V | 16.7V | 91A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.16546 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 10.2V | 11.4V | 16.7V | 90A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD |