TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Littelfuse Inc.SMC Diode Solutions
Series
-SP4020, SPA®SP4021, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.3V5V (Max)12V (Max), 7V (Max)15V
Voltage - Breakdown (Min)
3.5V4V6.3V13.3V, 7.5V16.7V
Voltage - Clamping (Max) @ Ipp
19V (Typ)19.6V (Typ)21.8V (Typ)24.4V26V, 12V26V, 14V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)20A (8/20µs)24A25A (8/20µs)30A (8/20µs)
Power - Peak Pulse
350W400W600W750W
Applications
-EthernetGeneral PurposeRS-485
Capacitance @ Frequency
2.5pF @ 1MHz3pF @ 1MHz75pF @ 1MHz555pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMBSOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712
7V/12V TVS,PACKAGE SOT-23, TVS A
SMC Diode Solutions
73,693
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener212V (Max), 7V (Max)13.3V, 7.5V26V, 12V17A (8/20µs)400WNoGeneral Purpose75pF @ 1MHz-55°C ~ 125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOD-323
SP4020-01FTG-C
TVS DIODE 3.3VWM 21.8VC SOD323
Littelfuse Inc.
57,834
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)13.3V (Max)3.5V21.8V (Typ)30A (8/20µs)750WNoEthernet2.5pF @ 1MHz-40°C ~ 125°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-323
CDSOD323-T03C
TVS DIODE 3.3VWM 19VC SOD323
Bourns Inc.
8,624
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V4V19V (Typ)20A (8/20µs)350WNoGeneral Purpose3pF @ 1MHz-55°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
3,009
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.62039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener212V (Max), 7V (Max)13.3V, 7.5V26V, 14V17A (8/20µs)400WNoRS-48575pF @ 1MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
DO-214AA, SMB403C
SZ1SMB15CAT3G
TVS DIODE 15VWM 24.4VC SMB
Littelfuse Inc.
13,398
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.22893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener115V16.7V24.4V24A600WNo-555pF @ 1MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AA, SMBSMB
SOD-323
SP4021-01FTG-C
TVS DIODE 5VWM 19.6VC SOD323
Littelfuse Inc.
12,311
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.22116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)15V (Max)6.3V19.6V (Typ)25A (8/20µs)600WNoEthernet2.5pF @ 1MHz-40°C ~ 125°C (TJ)--Surface MountSC-76, SOD-323SOD-323
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.