TVS Diodes

Results: 3
Series
-5.0SMDJTPSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
14V (Max)28V30V
Voltage - Breakdown (Min)
31.1V33.3V-
Voltage - Clamping (Max) @ Ipp
40V45.4V48.4V
Current - Peak Pulse (10/1000µs)
8.8A103A-
Power - Peak Pulse
400W5000W (5kW)-
Applications
-Ethernet, HDMITelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1005 Metric)DO-214AB, SMCSOD-123F
Supplier Device Package
0402DO-214AB (SMCJ)SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
172,224
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.12637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
SMCJ  Series DO-214AB Pkg
5.0SMDJ30CA
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
23,644
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $0.94867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
103A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
TPSMF4L Series
TPSMF4L28A
TVS DIODE 28VWM 45.4VC SOD123FL
Littelfuse Inc.
33,710
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.