TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.onsemiTaiwan Semiconductor Corporation
Series
-5.0SMDJ-QSP712
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)6V12V (Max)33V
Voltage - Breakdown (Min)
5V5.5V6.67V7.5V36.7V
Voltage - Clamping (Max) @ Ipp
10.3V14V32V53.3V-
Current - Peak Pulse (10/1000µs)
7.5A12A (8/20µs)19.4A20A93.9A-
Power - Peak Pulse
130W200W400W640W5000W (5kW)-
Applications
-General PurposeRF Antenna
Capacitance @ Frequency
0.43pF @ 1MHz35pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
DO-214AB, SMCSC-76, SOD-323SC-79, SOD-523SOD-123W
Supplier Device Package
DO-214AB (SMC)SOD-123WSOD-323SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5.0SMDJ6.5CA-H
5.0SMDJ33CA-Q
TVS DIODE 33VWM 53.3VC SMC
Bourns Inc.
4,503
In Stock
1 : $2.80000
Cut Tape (CT)
3,000 : $0.82589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SC-90
PESD5V0S1BB,335
TVS DIODE 5VWM 14VC SOD523
Nexperia USA Inc.
11,807
In Stock
1 : $0.35000
Cut Tape (CT)
20,000 : $0.04398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
SOD123W
PTVS33VS1UR,115
TVS DIODE 33VWM 53.3VC SOD123W
Nexperia USA Inc.
106,917
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SC-76, SOD-323
SZESD7351HT1G
TVS DIODE 3.3VWM SOD323
onsemi
8,247
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TVS_Diode_Array_SOT23-3
SP712-02HTG
TVS DIODE 12VWM 32VC
Littelfuse Inc.
7,004
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
7.5V
32V
20A
640W
No
General Purpose
75pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
-
-
MFG_SOD-123W
SMF6.0A
TVS DIODE 6VWM 10.3VC SOD123W
Taiwan Semiconductor Corporation
27,738
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.05300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
19.4A
200W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOD-123W
SOD-123W
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.